Veeder-Root C342-1474

Ultra-Compact 1/32 Din Hourmeters Available With LCD Or Led Display and AC/DC Input
$ 191.714
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Veeder-Root C342-1474.

Farnell

Datasheet1 page20 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Red Lion ControlsCUB7CCG0
PANEL METER, COUNTER, 1/32 DIN, 8-DIGIT, GREEN BACKLIGHT LCD, LOW VOLT INPUT, DC
Red Lion ControlsCUB7CVG0
Red Lion Controls Cub7 8-Digit Counter High Voltage Input
Red Lion ControlsPAXLR000
Electronic Rate Meter 6 14.2 mm H - LED Rate/Count Indication 115/230VAC 10-16VDC
OmronE53-S
E53-S PID Temperature Controller SSR; 75 - 250 V ac Supply Voltage
Controller, Digital Process; E53 Series; RS-485; Non Volatile; Digital Process

Descriptions

Descriptions of Veeder-Root C342-1474 provided by its distributors.

Ultra-Compact 1/32 Din Hourmeters Available With LCD Or Led Display and AC/DC Input
Timer; Totalizer; 12 to 24 VDC; PNP; LCD; 8; Screw Terminal; Panel Mount
Totalizing Timer, 8 Digit, 12-250V AC/DC Input, Lithium Power Supply, LCD Display, Displays H:M:S
C342-1474 - Veeder-Root / Eagle Signal Timer, Hours:Minutes:Seconds, 8 Digit LCD, Self-Powered, HV Input
DIGITAL GENERAL PURPOSE TIMER; Supply Voltage Min: -; Supply Voltage Max: -; Time Min: 59s; Time Max: 9999h; Panel Cutout Height: 22mm; Panel Cutout Width: 45mm; Product Range: C342 Series; Character Size: 7mm; Reset Time: 15ms

Manufacturer Aliases

Veeder-Root has several brands around the world that distributors may use as alternate names. Veeder-Root may also be known as the following names:

  • VEEDER
  • EAGLE / VEEDER-ROOT
  • Danaher/Veeder-Root
  • Veeder Root - Danaher
  • DANAHER PRECISION SYSTEMS
  • DANAHER CORP
  • THE VEEDER-ROOT COMPANY
  • Portscap/Danaher Motion
  • Danaher Tool Group
  • DANAHER
  • Veederoot