Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Red Lion Controls CUB7CVG0

Red Lion Controls Cub7 8-Digit Counter High Voltage Input
$ 135.105
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls CUB7CVG0.

Newark

Datasheet8 pages14 years ago
Datasheet8 pages13 years ago

RS (Formerly Allied Electronics)

Related Parts

Red Lion ControlsCUB7CCG0
PANEL METER, COUNTER, 1/32 DIN, 8-DIGIT, GREEN BACKLIGHT LCD, LOW VOLT INPUT, DC
OmronE53-S
E53-S PID Temperature Controller SSR; 75 - 250 V ac Supply Voltage
Controller, Digital Process; E53 Series; RS-485; Non Volatile; Digital Process

Descriptions

Descriptions of Red Lion Controls CUB7CVG0 provided by its distributors.

Red Lion Controls Cub7 8-Digit Counter High Voltage Input
Miniature Electronic Counter (8) 8.90 mm H - LCD Yellow/Green Backlit LED Totalizer Count-Up 3.6VDC Lithium Battery
COUNTER; HI VOLT GRN BACKLIT 8-DIGIT
COUNTER LCD 8 CHAR 3.6V PANEL MT
Multifunction Counter; Núm. De Dígitos/Caracteres:8; Altura Del Dígito:8.9Mm; Tensión De Alimentación Mín.:-; Tensión De Alimentación Máx.:-; Altura De Encastre Del Panel:22.1Mm; Anchura De Encastre Del Panel:44.96Mm |Red Lion CUB7CVG0

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC