Vector Electronics W20-46-31B

CASE ALUM UNPAINTED 4.61"L X 2"W | Vector Electronics & Technology W20-46-31B
$ 73.215
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics W20-46-31B.

RS (Formerly Allied Electronics)

Datasheet3 pages16 years ago

Newark

Related Parts

HammondSHG14001
Electric Heater 30W 110/250VAC/DC 3A Clip for 35mm DIN Rail 3.98x2.80x2.00 in.
HammondSHG14000
Electric Heater 15W 110/250VAC/DC 1.5A Clip for 35mm DIN Rail 3.98x2.80x2.00 in.
Hammond1550Z111
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,4.54X2.58X1.97 IN, NEMA 13,1550Z
Bud IndustriesCU-2103-B
Electronic Instrument Enclosure 2.25 in. H x 4.00 in. W x 2.25 in. D Aluminum Gray
Bud IndustriesCU-3003-A
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, GRAY, 4X2.25X2.25 IN, MINIBOX
Bud IndustriesCU-2104-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 5X2.25X2.25 IN, MINIBOX

Descriptions

Descriptions of Vector Electronics W20-46-31B provided by its distributors.

CASE ALUM UNPAINTED 4.61"L X 2"W | Vector Electronics & Technology W20-46-31B
CASE ALUM UNPTD 4.61"L X 2"W
Enclosure, Instrument, Aluminium; Enclosure Type:Instrument; Enclosure Material:Aluminum; External Height - Metric:78.7Mm; External Width - Metric:51Mm; External Depth - Metric:117Mm; Ip Rating:-; Body Color:Unfinished; Nema Rating:-Rohs Compliant: Yes |Vector Electronics W20-46-31B

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO