What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond SHG14001

Heater, Enclosure Heater 250VAC/250VDC 3A 30W DIN Rail
$ 87.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond SHG14001.

Farnell

Datasheet1 page18 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
+2.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

HammondSHG14000
Electronic Rack Accessories HEATER 15W AC/DC 110-250V
HammondSHG14003
Heater, Enclosure Heater 250VAC/250VDC 3.5A 45W DIN Rail
Hammond1411FU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL,4X2.2X3 IN
Weidmuller1565240000
KLIPPON K01. Enclosures, Aluminium AlSi12, 64 mm, 34 mm, 58 mm GTIN (EAN): 4008190134105
Bud IndustriesDMX-4777-G
Din Rail Enclosure, Aluminium Alloy, Gry; Enclosure Type:Small; |Bud Industries DMX-4777-G
Bud IndustriesDMX-4778-G
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET

Descriptions

Descriptions of Hammond SHG14001 provided by its distributors.

Heater, Enclosure Heater 250VAC/250VDC 3A 30W DIN Rail
Cabinet Heater, 30W, 250V; Voltage Rating Vac:250V; Potencia De Salida:30W; Altura Externa - Métrico:100Mm; Anchura Externa - Métrico:70Mm; Profundidad Externa - Métrico:50Mm; Altura Externa - Imperial:3.94"; Altura Externa:3.94" |Hammond SHG14001
CABINET HEATER, 30W, 250V; Voltage Ratin; CABINET HEATER, 30W, 250V; Voltage Rating VAC:250V; Output Power:30W; External Height - Imperial:3.94"; External Height - Metric:100mm; External Width - Imperial:2.8"; External Width - Metric:70mm; External Depth - Imperial:2.0"

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM