Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics CG3-160/12

Enclosure Accessory, Card Guide; |Vector Electronics CG3-160/12

$ 16.188

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics CG3-160/12.

Newark

Datasheet3 pages18 years ago

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+22.71%

Related Parts

Hammond1590XXLG
Aluminum die cast enclosure, (L x W x H) 145 x 121 x 39 mm, gray (RAL 7046), IP54, 1590XXLG
Hammond1590EE
Aluminum die cast enclosure, (L x W x H) 200 x 120 x 84 mm, natural, IP54, 1590EE
Hammond1411P
Aluminum enclosure, (L x W x H) 152 x 127 x 102 mm, gray (RAL 7046), IP32, 1411P
Bud IndustriesCU-2106-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 5.25X3X2.125 IN, MINIBOX
Bud IndustriesCU-2107-B
Enclosure, Box, Aluminium, Gray; Enclosu |Bud Industries CU-2107-B
Bud IndustriesCU-2105-B
Enclosure Met, Small, Aluminum, 76.2Mm; |Bud Industries CU-2105-B

Descriptions

Descriptions of Vector Electronics CG3-160/12 provided by its distributors.

Enclosure Accessory, Card Guide; |Vector Electronics CG3-160/12
Racks/Cases/Card Cages/Guides/Modules 160mm Card Guide 12 PACK
Guide,Card;Brushed Aluminum;160 mm
CARD GUIDE, POLYCARBONATE, 160 MM LONG
CARD GUIDE,160MM,1101.10,PKG. OF 12

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO