VCC VAOL-5GBE4

Vcc VAOL-5GBE4 Led 5MM Red
$ 0.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-5GBE4.

RS (Formerly Allied Electronics)

Datasheet3 pages12 years ago

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date2014-09-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-11-30
LTD Date2020-12-01

Related Parts

LED Uni-Color Yellow 590nm 2-Pin Bag
T-3Mm Led, Super Green, clear Lens Rohs Compliant: Yes |Lumex SSL-LX3044SGC
Bivar3UGC-S
LED THRU-HOLE 3MM ULTRA GREEN 570NM 200MCD WATER CLEAR LENS 30 DEG VIEWING ANGLE
LED, T-5MM, T1-3/4, SUPER BRIGHT CLEAR, EMIT GREEN, LENS GREEN, 10 VIEW ANGLE
VCC VAOL-3HCE4 LED 3mm Yellow Flangeless
Single Color LED, Red, Water Transparent, T-1, 3mm

Descriptions

Descriptions of VCC VAOL-5GBE4 provided by its distributors.

VCC VAOL-5GBE4 LED 5mm Red
Single Color LED
Vcc / Red 2.0V 20Ma
LED RED CLEAR T/H
RED 1.8V 20MA

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOL5GBE4