VCC CMD95-21SRCTR10

LED Uni-Color Red 660nm 2-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMD95-21SRCTR10.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Future Electronics

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2014-07-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-08
LTD Date2022-12-08

Related Parts

Single Color LED, High Intensity Red, Clear, T-3/4, 1.9mm
LED RED CLEAR SMD / Red LED Indication - Discrete 1.7V 2-SMD, J-Lead
CML CMD91-21VRC/TR7 LED SMT Subminiature Red Part of the VCC Family of Products
KingbrightAA2810ASURSK
LED Uni-Color Hyper Red 645nm 2-Pin Chip LED T/R
Single Color LED, Super Bright Red, Water Clear, 2mm
KingbrightAM2520EC03
Single Color LED, High Efficiency Red, Water Clear, T-3/4, 1.9mm

Descriptions

Descriptions of VCC CMD95-21SRCTR10 provided by its distributors.

LED Uni-Color Red 660nm 2-Pin SMD T/R
Single Color LED, Red, Clear, 1.7mm
CMD95-21 Series Red 1.7 mm 25° 100 mcd Clear 1.7 V Surface Mount LED
Surface-Mount/Axial Led Lamp, red, water Clear, led-8B |Vcc (Visual Communications Company) CMD95-21SRCTR10

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMD95-21SRC/TR10
  • CMD9521SRCTR10