Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright AA2810ASURSK

LED Uni-Color Hyper Red 645nm 2-Pin Chip LED T/R

$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AA2810ASURSK.

IHS

Datasheet4 pages5 years ago

HQonline

Inventory History

3 month trend:
+363%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightAPA3010SURCK-GX
LED RED CLEAR CHIP SMD R/A / Red 630nm LED Indication - Discrete 1.95V 2-SMD, No Lead
Dual Color LED, Hyper Red/green, Water Clear, 2.5mm
LED RED CLEAR SMD / Red LED Indication - Discrete 1.7V 2-SMD, J-Lead
LED; SMT RIGHT ANGLE BOOMERANG 660 NM SUPER RED, WATER CLEAR LENS | Lumex SML-LXR44SRC-TR
Single Color LED, High Intensity Red, Clear, T-3/4, 1.9mm
LED Uni-Color Super Red 645nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Kingbright AA2810ASURSK provided by its distributors.

LED Uni-Color Hyper Red 645nm 2-Pin Chip LED T/R
Single Color LED, Hyper Red, Water Clear, 2.3mm
LED,SMD;2.8X0.8MM;RIGHT-ANGLE/RED;630NM;300MCD;20MA;110 DEGREES
Standard LEDs - SMD RA Red 630nm 300mcd 110deg Water Clr
645nm 110° 1.95V 20mA Flat Top Rectangular Transparent Colorless Red Standard Mount SMD 2.5mm × 1.2mm × 900μm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AA-2810ASURSK