VCC CMD11504G

CML CMD11504G LED SMT R Angle 2.1V 20mA 16mcd Green 3K Part of the VCC Family of Products
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMD11504G.

VCC

Datasheet10 pages8 years ago
Datasheet1 page9 years ago

IHS

Future Electronics

Newark

Mouser

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date1994-06-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2020-11-30
LTD Date2020-12-01

Related Parts

Super Green 1 x 3 mm 120° Water Clear 16 mcd 2.1 V Right Angle Surface Mount LED
LED Low-Power Uni-Color Green 565nm 2.2V 2-Pin Chip 1206(3216Metric) T/R
LED Low-Power Uni-Color Green 565nm 2.2V 2-Pin SMD T/R
KingbrightAPA1606SGC
Single Color LED, Super Bright Green, Water Clear, 1.2mm
LED Uni-Color Green 565nm 2-Pin Chip 1208(3020Metric) T/R
Dual Color LED, Orange/green, Colorless Clear, 2.4mm

Descriptions

Descriptions of VCC CMD11504G provided by its distributors.

CML CMD11504G LED SMT R Angle 2.1V 20mA 16mcd Green 3K Part of the VCC Family of Products
CMD11504 Series, 3mm x 1mm, Bright Angle , 65/100 viewing, (solder pad geometry 3)
Single Color LED, Green, Water Clear, 2mm
LED Uni-Color Green 560nm 2-Pin SMD T/R
CMD11504 Series Green 2 mm 100° 16 mcd Clear 2.1 V SMT Right Angle LED
Green LED Indication - Discrete 2.1V 2-SMD, No Lead
LED SMD Ultra Bright GREEN WATER CLEAR
Led, Green, 2Mm, 16Mcd, 560Nm, Full Reel; Led Color:Green; Led Mounting:Smd; Bulb Size:2Mm; Forward Current If:20Ma; Forward Voltage:2.1V; Wavelength Typ:560Nm; Luminous Intensity:16Mcd; Viewing Angle:100°; Lens Shape:Round Rohs Compliant: Yes |Vcc (Visual Communications Company) CMD11504G

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC