Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5352T1-5VLC

Indicator; LED PCB Thru-Hole Bulb T 3/4 Red Red Round Angl 90deg Right Angle 2mcd
$ 1.837
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5352T1-5VLC.

VCC

Datasheet2 pages9 years ago
Datasheet3 pages10 years ago

IHS

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.85%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.90.75.00
Introduction Date1989-01-05
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2020-11-30
LTD Date2020-12-01

Related Parts

LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin
Dialight550-0507F
550 Series Red Ø5 mm 60° 2 mcd Diffused 13 mA 7.5 V LED Circuit Board Indicator
Pc-Type/Stackable Led Lamp,red,diffused,lmp-6 |Vcc (Visual Communications Company) 5372T1-5VLC
Dialight555-2003F
555 Series Red 2 mm 40° 1.9 mcd Diffused 6 mA 5 V LED Circuit Board Indicator
CML 5100H1LC PMI RND .25" LED 2.2V Wire Red LC Part of the VCC Family of Products
CML 5650F1LC CBI 3mm 1POS Right Angle 1.8V Red LC Part of the VCC Family of Products

Descriptions

Descriptions of VCC 5352T1-5VLC provided by its distributors.

Indicator; LED PCB Thru-Hole Bulb T 3/4 Red Red Round Angl 90deg Right Angle 2mcd
5350 Series Red Ø2 mm 2 mcd 5 V Right Angle LED Circuit Board Indicator
CML 5352T1-5VLC CBI 3mm 1POS Right Angle 5V Red LC Part of the VCC Family of Products
635nm 6V circular,with dome Colored red Through hole mounting 1.65mm*1.65mm*1.65mm
Single Color LED Array, Red, T-3/4, 2mm
LED Circuit Board RED DIFFUSED 5 Volt, Low Current
5350 Series, right angle, T3/4 LED assembly, .250" height
LED Uni-Color Red 635nm 2-Pin Bag
RIGHT ANGLE LED NYLON BLOCK HOUSING

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC