Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5372T1-5VLC

Pc-Type/Stackable Led Lamp, red, diffused, lmp-6 |Vcc (Visual Communications Company) 5372T1-5VLC
$ 1.53
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5372T1-5VLC.

VCC

Datasheet1 page9 years ago
Datasheet1 page13 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1989-01-05
Lifecycle StatusEOL (Last Updated: 3 months ago)

Related Parts

Indicator; LED PCB Thru-Hole Bulb T 3/4 Red Red Round Angl 90deg Right Angle 2mcd
Dialight550-1107F
LED CIRCUIT BOARD INDICATOR RT ANG 5MM SLOPED BACK STANDOFF LOW CURRENT RED 2MCD
Dialight550-1104F
550 Series Red Ø 5 mm 50° 2 mcd 7 mA 1.8 V LED Circuit Board Indicator
Dialight521-9320F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED, Round Dome, Diffused, Red, 635nm, 2.2V, TH, 5.588mm L × 5.588mm W
CML 5100H1LC PMI RND .25" LED 2.2V Wire Red LC Part of the VCC Family of Products

Descriptions

Descriptions of VCC 5372T1-5VLC provided by its distributors.

Pc-Type/Stackable Led Lamp,red,diffused,lmp-6 |Vcc (Visual Communications Company) 5372T1-5VLC
Indicator; LED PCB Thru-Hole Bulb 2 mm Red Red Diffused Round Angl 90deg 2mcd
Single Color LED, Red, Diffused, T-3/4, 2mm
LED Circuit Board RED DIFFUSED 5V LOW CURRENT
CBI Mini 1POS Vertical 5V Red LC

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5372T15VLC