Unitrode JANTXV1N647-1

Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon
Obsolete

Price and Stock

DistributorSKUMinPkg
Freelance ElectronicsJANTXV1N647-11
1d

Alternate Parts

Price @ 1000
$ 1.471
Stock
1
129,018
Authorized Distributors
0
6
Mount
-
Through Hole
Case/Package
-
Axial
Forward Voltage
-
-
Reverse Voltage (DC)
-
-
Average Rectified Current
-
400 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1986-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Unitrode JANTXV1N647-1 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon

Manufacturer Aliases

Unitrode has several brands around the world that distributors may use as alternate names. Unitrode may also be known as the following names:

  • UNI
  • UNITROD
  • UNIT
  • UNITRO
  • UNISEM
  • UNITRODE CORP
  • UNITRODE INTEGRATED CIRCUITS C
  • UNITRD
  • UNITRODE CORPORATION
  • TI / UNITRODE
  • UNITRODE COR
  • Unitrode Semiconduct
  • UNITRODE/TI
  • UNITRODE INTEGRATED CIRCUITD
  • UNITROBE
  • UNT
  • Uunitrode
  • TEXAS INSTRUMENTS / UNITRODE
  • ITT UNITRODE & TI