United Chemi-Con HHXB630ARA220MF80G

Polymer Aluminum Electorlytic Capacitor, 22UF, 63V, 20%, SMD
$ 0.566
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con HHXB630ARA220MF80G.

IHS

Datasheet2 pages8 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.31%

CAD Models

Download United Chemi-Con HHXB630ARA220MF80G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

United Chemi-ConHHXB500ARA220MF61G
CONDUCTIVE POLYMER HYBRID ALUMINUM ELECTROLYTIC CAPACITOR
United Chemi-ConHHXA630ARA220MF80G
Cap Aluminum Polymer Hybrid 22uF 63VDC 20% (6.3 X 7.7mm) SMD 0.08 Ohm 900mA 4000h 125C Automotive T/R
United Chemi-ConHHXA800ARA220MHA0G
Cap Aluminum Polymer Hybrid 22uF 80VDC 20% (8 X 10mm) SMD 0.045 Ohm 1100mA 4000h 125C Automotive T/R
Panasonic16SVPS22M
Cap Aluminum Polymer 22uF 16VDC 20% (5 X 5.9mm) SMD 0.09 Ohm 1060mA 5000h 105C T/R
Cap Aluminum Polymer 22uF 16VDC 20% (5 X 6mm) SMD 0.045 Ohm 1100mA 5000h 105C Automotive T/R
Panasonic20SVPS22M
Cap Aluminum Polymer 22uF 20VDC 20%( 6.3 X 5.9mm) SMD 0.06 Ohm 1.45A 5000h 105C T/R

Descriptions

Descriptions of United Chemi-Con HHXB630ARA220MF80G provided by its distributors.

POLYMER ALUMINUM ELECTORLYTIC CAPACITOR, 22UF, 63V, 20%, SMD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
63V 22uF Mixture ±20% 80mΩ 1.5A@100kHz SMD,D6.3xL7.7mm Polymer Aluminum Capacitors ROHS
POLYMER ALUMINUM ELECTORLYTIC CAPACITOR,; POLYMER ALUMINUM ELECTORLYTIC CAPACITOR, 22UF, 63V, 20%, SMD; Capacitance: 22µF; Voltage Rating: 63V; Product Range: HXB Series; Capacitance Tolerance: ± 20%; AE Capacitor Case: Radial Can - SMD; ESR: 0.08ohm
Polymer Aluminum Electorlytic Capacitor, 22Uf, 63V, 20%, Smd; Rango De Producto:Serie Hxb; Capacidad:22Μf; Cubierta Del Condensador Ae:Radial - Smd; Resistencia Esr:0.08Ohm; Tensión Nominal:63V; Tipo De Empaquetado:Cinta Precortada |Chemi-Con HHXB630ARA220MF80G

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con