Panasonic 16SVPS22M

Cap Aluminum Polymer 22uF 16VDC 20% (5 X 5.9mm) SMD 0.09 Ohm 1060mA 5000h 105C T/R
$ 0.568
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SVPS22M.

IHS

Datasheet6 pages7 years ago

Upverter

HQonline

JRH Electronics

Farnell

Inventory History

3 month trend:
+19.30%

CAD Models

Download Panasonic 16SVPS22M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.568
$ 0.486
Stock
20,030
190,157
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
B
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
90 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
53 mA
53 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Panasonic20SVPS22M
Cap Aluminum Polymer 22uF 20VDC 20%( 6.3 X 5.9mm) SMD 0.06 Ohm 1.45A 5000h 105C T/R
Cap Aluminum Polymer 22uF 16VDC 20% (5 X 6mm) SMD 0.045 Ohm 1100mA 5000h 105C Automotive T/R
United Chemi-ConAPXA200ARA220MF60G
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 22uF, 2826
Cap 22uF 20VDC 20% 6.3 X 6mm SMD 0.05 Ohm 1700mA 2000 hr T/R
United Chemi-ConAPXA200ARA220MF55G
Cap Aluminum Polymer 22uF 20V 20% (6.3 X 5.2mm) SMD 0.05 Ohm 1650mA 2000h 105°C T/R
United Chemi-ConAPXA160ARA220ME60G
Cap Aluminum Polymer 22uF 16V 20% (5 X 5.7mm) SMD 0.045 Ohm 1210mA 2000h 105°C T/R

Descriptions

Descriptions of Panasonic 16SVPS22M provided by its distributors.

Cap Aluminum Polymer 22uF 16VDC 20% (5 X 5.9mm) SMD 0.09 Ohm 1060mA 5000h 105C T/R
Cap Aluminum 22uF 16V 20% (5 X 5.9mm) Cylindrical Can 0.09Ohm 1060mA 5000 hr 105°C T/R
Avnet Japan
Polymer Aluminium Electrolytic Capacitor, 22 uF, 16 V, Radial Can - SMD, 0.09 ohm
Panasonic 16SVPS22M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16SVPS22M.