Nichicon PCS1C220MCL1GS

Cap Aluminum Polymer 22uF 16VDC 20% (5 X 6mm) SMD 0.045 Ohm 1100mA 5000h 105C Automotive T/R
$ 0.533
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCS1C220MCL1GS.

IHS

Datasheet2 pages4 years ago

Newark

Nichicon SCT

HQonline

Future Electronics

Inventory History

3 month trend:
+68.05%

CAD Models

Download Nichicon PCS1C220MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.533
$ 0.522
Stock
63,209
49,649
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
45 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
1.1 A
1.21 A
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConAPXA160ARA220ME60G
Cap Aluminum Polymer 22uF 16V 20% (5 X 5.7mm) SMD 0.045 Ohm 1210mA 2000h 105°C T/R
Cap Aluminum Polymer 22uF 16VDC 20% (5 X 6mm) SMD 0.045 Ohm 1210mA 2000h 105C Automotive T/R
United Chemi-ConHHXB500ARA220MF61G
CONDUCTIVE POLYMER HYBRID ALUMINUM ELECTROLYTIC CAPACITOR
United Chemi-ConAPXA200ARA220MF60G
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 22uF, 2826
Cap 22uF 20VDC 20% 6.3 X 6mm SMD 0.05 Ohm 1700mA 2000 hr T/R
Panasonic16SVPS22M
Cap Aluminum Polymer 22uF 16VDC 20% (5 X 5.9mm) SMD 0.09 Ohm 1060mA 5000h 105C T/R

Descriptions

Descriptions of Nichicon PCS1C220MCL1GS provided by its distributors.

Cap Aluminum Polymer 22uF 16VDC 20% (5 X 6mm) SMD 0.045 Ohm 1100mA 5000h 105C Automotive T/R
22UF 16V DC POLYMER ALUMINIUM ELECTROLYTIC CAPACITOR, CS SERIES 5000H 5(DIA.)X6MM
22μF 16V ±20% 45mΩ 5000h@105°C 1.1A@100kHz SMD 5x6mm Al Electrolytic Cap 5.3mm × 5.3mm × 6mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121
16V 22uF Polymer 卤20% 45m惟@100kHz 1.1A@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS
CS Series Ø 5 x 6 mm 16 V 22 uF SMT Organic Conductive Polymer Capacitor

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL