United Chemi-Con HHXB250ARA331MJA0G

Cap Aluminum Polymer Hybrid 330uF 25VDC 20% (10 X 10mm) SMD 0.02 Ohm 2500mA 5000h 105C Automotive T/R
$ 0.787
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con HHXB250ARA331MJA0G.

IHS

Datasheet2 pages8 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

United Chemi-ConHHXA250ARA331MJA0G
Cap Aluminum Polymer Hybrid 330uF 25VDC 20% (10 X 10mm) SMD 0.02 Ohm 2000mA 4000h 125C Automotive T/R
Cap Aluminum Polymer 330uF 4VDC 20% (6.3 X 6mm) SMD 0.02 Ohm 2800mA 5000h 105C Automotive T/R
KYOCERA AVXPCR1D331MCL1GS
330UF 20V POLYMER ALUM ELECTROLYTIC CAPACITOR, CR SERIES 4000H 10.3X10.3X7.9MM
Panasonic10SVPS330M
Cap Aluminum Polymer 330uF 10VDC 20% (10 X 7.9mm) SMD 0.024 Ohm 3770mA 5000h 105C T/R
Wurth Elektronik875105245015
WCAP-PSLP Aluminum Polymer Capacitors
SMD,D10xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS

Descriptions

Descriptions of United Chemi-Con HHXB250ARA331MJA0G provided by its distributors.

Cap Aluminum Polymer Hybrid 330uF 25VDC 20% (10 X 10mm) SMD 0.02 Ohm 2500mA 5000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
25V 330uF Polymer ±20% 20mΩ 2.5A@100kHz SMD,D10xL10.3mm Polymer Aluminum Capacitors ROHS
POLYMER ALUMINUM ELECTORLYTIC CAPACITOR, 330UF, 25V, 20%, SMD, FULL REEL; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage(DC):25V; Capacitor Case / Package:Radial Can - SMD; ESR:0.02ohm; Product Diameter:10mm; Product Width:-RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con