Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 10SVPS330M

Cap Aluminum Polymer 330uF 10VDC 20% (10 X 7.9mm) SMD 0.024 Ohm 3770mA 5000h 105C T/R

$ 0.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10SVPS330M.

IHS

Datasheet6 pages6 years ago
Datasheet2 pages19 years ago

Newark

Master Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
-7.29%

CAD Models

Download Panasonic 10SVPS330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.734
$ 0.696
Stock
6,855
86,303
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
F
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
24 mΩ
25 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
188.5 mA
185 mA
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConAPXA100ARA331MJ80G
Cap Aluminum Polymer 330uF 10V 20% (10 X 7.7mm) SMD 0.024 Ohm 3770mA 2000h 105°C T/R
Polymer Aluminum SMD Capacitors 10V 330uF 105 C SMD Polymer Solid
KYOCERA AVXRPA1A331MCN1GS
Cap Aluminum Polymer 330uF 10VDC 20% (10 X 7.7mm) SMD 0.02 Ohm 3600mA 2000h 105C T/R
Cap Aluminum Polymer 330uF 10VDC 20% (8 X 8mm) SMD 0.019 Ohm 3390mA 2000h 105C Automotive T/R
Wurth Elektronik875105245015
WCAP-PSLP Aluminum Polymer Capacitors
Panasonic10SVPC330M
Cap Aluminum Polymer 330uF 10VDC 20%( 8 X 6.9mm) SMD 0.019 Ohm 3460mA 2000h 105°C T/R

Descriptions

Descriptions of Panasonic 10SVPS330M provided by its distributors.

Cap Aluminum Polymer 330uF 10VDC 20% (10 X 7.9mm) SMD 0.024 Ohm 3770mA 5000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 330 uF, 10 V, Radial Can - SMD, 0.024 ohm
Panasonic 10SVPS330M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, 4341

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10SVPS330M.