United Chemi-Con ESMQ630ELL101MHB5D

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMQ630ELL101MHB5D.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Electro Sonic

Newark

Alternate Parts

Price @ 1000
$ 0.133
$ 0.133
Stock
939
650,344
650,344
Authorized Distributors
1
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
280 mA
270 mA
270 mA
Height - Seated (Max)
13.0048 mm
12.4968 mm
12.4968 mm

Related Parts

NichiconUVK1J101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 63V 100muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 63V 100muF ±20% 0.315Dia 8.00mm
United Chemi-ConESMG500ELL101MHB5D
SMG Series 50 V 100 uF Ø8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Capacitor
Wurth Elektronik860010674014
WCAP-ATG8 Aluminum Electrolytic Capacitors
NichiconUVK1H101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 50V 100muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 63V 100muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of United Chemi-Con ESMQ630ELL101MHB5D provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum 100uF 63V 20% (8 X 11.5mm) Radial 3.5mm 280mA 2000h 85°C Bulk
CAP ALUM 100UF 20% 63V RADIAL TH
Radial Can SMQ 63V 100muF ±20% 0.315Dia 8.00mm
Not Recommended for New Design
United Chemi-Con
Capacitor Alum Elec 100Uf, 63V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:3.5Mm; Product Length:- Rohs Compliant: Yes |Chemi-Con ESMQ630ELL101MHB5D

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con