United Chemi-Con ESMQ500ELL1R0ME11D

1uF 50V ±20% 17mA@120Hz Plugin, D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMQ500ELL1R0ME11D.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Alternate Parts

Price @ 1000
$ 0.038
$ 0.038
Stock
22,510
527,115
527,115
Authorized Distributors
0
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
17 mA
10 mA
10 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-31
LTD Date2025-03-31

Related Parts

Wurth Elektronik860010772005
WCAP-ATG8 Aluminum Electrolytic Capacitors
Wurth Elektronik860010672005
ALUM. ELECTROLYTIC CAP 1UF 50V 5MM RADIAL WCAP-ATG8 SERIES LIFETIME 2000H +85OC
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 50V 1muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860020772005
ALUM. ELECTROLYTIC CAP 1UF 63V 5MM RADIAL WCAP-ATG5 SERIES LIFETIME 2000H +105OC
United Chemi-ConESMG500ELL1R0ME11D
SMG Series 50 V 1 uF Ø5x11mm LS=3.5mm Radial Aluminum Electrolytic Capacitor
United Chemi-ConESMG500ETC1R0ME11D
1uF 50V ±20% 42.5mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of United Chemi-Con ESMQ500ELL1R0ME11D provided by its distributors.

1uF 50V ±20% 17mA@120Hz Plugin,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
SERIES: SMQ-R; VOLT: 50; CAP: 1; DIA X LENGTH: 5X11; PACKAGING: BULK
Not Recommended for New Design
United Chemi-Con
CAP ALUM 1UF 20% 50V RADIAL TH
Radial Can SMQ 50V 1muF ±20% 0.197Dia 5.00mm

Images

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con