United Chemi-Con ESMQ401ELL470ML25S

47uF 400V ±20% 504mA@100kHz Plugin, D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMQ401ELL470ML25S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Alternate Parts

Price @ 1000
$ 0.797
Stock
2,351
16,828
Authorized Distributors
0
6
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
280 mA
280 mA
Height - Seated (Max)
26.4922 mm
24.9936 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

United Chemi-ConESMG451ELL470MN25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF
Wurth Elektronik860021380015
WCAP-ATG5 Aluminum Electrolytic Capacitors
Wurth Elektronik861111483002
WCAP-AIL5 Aluminum Electrolytic Capacitors
Wurth Elektronik860011380009
WCAP-ATG8 Aluminum Electrolytic Capacitors
KYOCERA AVXUVK2G470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 400V 47muF ±20% 0.630Dia 16.00mm
47uF 450V ±20% 220mA@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of United Chemi-Con ESMQ401ELL470ML25S provided by its distributors.

47uF 400V ±20% 504mA@100kHz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
SERIES: SMQ-R; VOLT: 400; CAP: 47; DIA X LENGTH: 16X25; PACKAGING: BULK
Radial Can SMQ 400V 47muF ±20% 0.630Dia 16.00mm
CAP ALUM 47UF 20% 400V RADIAL TH
Not Recommended for New Design
United Chemi-Con

Images

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con