Wurth Elektronik 860021380015

WCAP-ATG5 Aluminum Electrolytic Capacitors
$ 1.44
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860021380015.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
+5.26%

CAD Models

Download Wurth Elektronik 860021380015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

United Chemi-ConESMG451ELL470MN25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF
Wurth Elektronik861011483001
WCAP-AIG8 Aluminum Electrolytic Capacitors
Wurth Elektronik861101483001
Electrolytic Capacitor, Snap-in, WCAP-AIL8 Series, 47 F, 20%, 450 V, 22 mm RoHS Compliant: Yes
KYOCERA AVXUVR2W470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 47muF ±20% 0.709Dia 18.00mm
47uF 450V ±20% 220mA@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVK2W470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 450V 47muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Wurth Elektronik 860021380015 provided by its distributors.

WCAP-ATG5 Aluminum Electrolytic Capacitors
Aluminium Electrolytic Capacitor, Wcap-Atg5 Series, 47 F, 20%, 400 V, 16 Mm, Radial Leaded Rohs Compliant: Yes
CAP, 47µF, 400V, 20%; Capacitance: 47µF; Voltage Rating: 400V; Product Range: WCAP-ATG5 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 25mm; Operating Tempe

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)