United Chemi-Con ESMQ351ELL101MMN3S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMQ351ELL101MMN3S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Alternate Parts

Price @ 1000
$ 1.325
Stock
1
111
Authorized Distributors
0
3
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
530 mA
520 mA
Height - Seated (Max)
32.9946 mm
33.5026 mm

Related Parts

NichiconUVR2G101MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 400V 100muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LAK 400V 100muF ±20% 1.181Dia 30.00mm
Wurth Elektronik860021380020
WCAP-ATG5 Aluminum Electrolytic Capacitors
Wurth Elektronik860011381012
WCAP-ATG8 Aluminum Electrolytic Capacitors
PanasonicECA2EM101
Cap Aluminum 100uF 250V 20% (16 X 31.5mm) Radial 7.5mm 530mA 2000h 85°C Bulk
PanasonicECA2GM101
Aluminum Electrolytic Capacitor, 100 uF, 400 V, ± 20%, 2000 hours @ 85°C, Radial Leaded

Descriptions

Descriptions of United Chemi-Con ESMQ351ELL101MMN3S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF
SERIES: SMQ-R; VOLT: 350; CAP: 100; DIA X LENGTH: 18X35; PACKAGING: BULK
CAP ALUM 100UF 20% 350V RADIAL
Radial Can SMQ 350V 100muF ±20% 0.709Dia 18.00mm
Not Recommended for New Design
United Chemi-Con

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con