United Chemi-Con ESMQ250ELL102MJ16S

Cap Aluminum 1000uF 25V 20% (10 X 16mm) Radial 5mm 860mA 2000h 85°C Bulk
$ 0.136
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMQ250ELL102MJ16S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.136
$ 0.237
$ 0.237
Stock
662
54,564
54,564
Authorized Distributors
3
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
860 mA
870 mA
870 mA
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

NichiconUVK1E102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 1000muF 卤20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 1000muF ±20% 0.394Dia 10.00mm
1000uF 25V ±20% 870mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 25V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEUHD1E102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEU-HD1E102B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 1000muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of United Chemi-Con ESMQ250ELL102MJ16S provided by its distributors.

Cap Aluminum 1000uF 25V 20% (10 X 16mm) Radial 5mm 860mA 2000h 85°C Bulk
1000uF 25V ±20% 860mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 25V, 20%, RADIAL; Capacitance: 1000µF; Voltage Rating: 25V; Product Range: SMQ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm;
Aluminum Electrolytic Capacitor 1000Uf, 25V, 20%, Radial; Rango De Producto:Serie Smq; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:16Mm |Chemi-Con ESMQ250ELL102MJ16S

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con