Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 25PX1000MEFCT810X16

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 25V 1000muF ±20% 0.394Dia 10.00mm
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25PX1000MEFCT810X16.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Future Electronics

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 25PX1000MEFCT810X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.236
$ 0.27
$ 0.27
Stock
192,102
125,691
125,691
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
740 mA
610 mA
610 mA
Height - Seated (Max)
17.5006 mm
16.002 mm
16.002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconUVK1E102MPD
Cap Aluminum Lytic 1000uF 25V 20% (10 X 16mm) Radial 5mm 860mA 2000h 85C Bulk
1000uF 25V ±20% 870mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConESMQ250ELL102MJ16S
Cap Aluminum 1000uF 25V 20% (10 X 16mm) Radial 5mm 860mA 2000h 85°C Bulk
PanasonicECA1EM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1E102MPD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF 25V 20%, RADIAL 10X20 LS 5 MM
1000uF 25V 卤20% 860mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 25PX1000MEFCT810X16 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 25V 1000muF ±20% 0.394Dia 10.00mm
1000uF 25V ±20% 740mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
PX Series 25 v 1000 uf 105 'c 10 x 16 mm LS=5 mm 2k Hours Radial Electrolytic
Cap Aluminum Lytic 1000uF 25V 20%( 10 X 16mm) Radial 5mm 740mA 2000h 105C
CAP, 1000µF, 25V, 20%; Capacitance: 1000µF; Voltage Rating: 25V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG