United Chemi-Con ESMQ161VSN821MP35S

Cap Aluminum Lytic 820uF 160V 20% (22 X 35mm) Snap-In 10mm 2750mA 2000h 85°C
$ 3.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMQ161VSN821MP35S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Master Electronics

Electro Sonic

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

United Chemi-ConEKMQ201VSN821MQ35S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 200V 820muF ±20% 1.000Dia 25.40mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LAR 200V 820muF ±20% 0.984Dia 25.00mm
United Chemi-ConESMQ201VSN821MP40S
Cap Aluminum Lytic 820uF 200V 20% (22 X 40mm) Snap-In 10mm 2930mA 2000h 85°C
United Chemi-ConEKMH201VNN821MA30T
Cap Aluminum Lytic 820uF 200V 20%( 35 X 30mm) Snap-In 10mm 0.303 Ohm 2040mA 2000h 105C
Cornell Dubilier380LX821M200K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 200V 820muF ±20% 1.181Dia 30.00mm
PanasonicEET-HC2D821JA
Cap Aluminum 820uF 200V 20% (25 X 35mm) Snap-In 10mm 2040mA 2000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con ESMQ161VSN821MP35S provided by its distributors.

Cap Aluminum Lytic 820uF 160V 20% (22 X 35mm) Snap-In 10mm 2750mA 2000h 85°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:820µF; Voltage Rating:160VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:P35; Body Height:35mm; Body Diameter:22mm; Lead Spacing:10mm
CAPACITOR ALUM ELEC 820UF, 160V, SNAP-IN; CAPACITOR ALUM ELEC 820UF, 160V, SNAP-IN; Capacitance:820µF; Capacitance Tolerance:± 20%; Voltage Rating:160V; Life Time @ Temperature:1000 hours @ 85°C; Height:35mm; Diameter:22mm; Capacitor Case Style:CAN

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con