Panasonic EET-HC2D821JA

Cap Aluminum 820uF 200V 20% (25 X 35mm) Snap-In 10mm 2040mA 2000h 105°C Bulk
$ 1.545
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-HC2D821JA.

Master Electronics

Datasheet0 pages0 years ago

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.545
$ 1.576
Stock
1,600
2,845
Authorized Distributors
4
4
Capacitance
820 µF
820 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
243 mΩ
182 mΩ
Life (Hours)
2000 hours
3000 hours
Ripple Current
2.04 A
2.63 A
Height - Seated (Max)
37.0078 mm
50.0126 mm

Related Parts

United Chemi-ConEKMH251VNN821MA35T
Cap Aluminum Lytic 820uF 250V 20% (35 X 35mm) Snap-In 10mm 0.303 Ohm 1980mA 2000h 105°C
PanasonicEET-HC2C821CA
Cap Aluminum 820uF 160V 20% (25 X 30mm) Snap-In 10mm 0.243 Ohm 2000mA 2000h 105°C Bulk
Cornell Dubilier381LQ821M250K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 820muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMH201VNN821MA30T
Cap Aluminum Lytic 820uF 200V 20%( 35 X 30mm) Snap-In 10mm 0.303 Ohm 2040mA 2000h 105C
Cornell Dubilier380LQ821M250K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 250V 820muF ±20% 1.181Dia 30.00mm
PanasonicEET-UQ2E821JA
Cap Aluminum 820uF 250V 20% (25 X 40mm) Snap-In 10mm 0.243 Ohm 2770mA 2000h 85°C Bulk

Descriptions

Descriptions of Panasonic EET-HC2D821JA provided by its distributors.

Cap Aluminum 820uF 200V 20% (25 X 35mm) Snap-In 10mm 2040mA 2000h 105°C Bulk
820¦ÌF 200V ¡À20% 10mm 243m¦¸@ 120Hz 2000h@ 105¡ãC 2.04A@ 120Hz,2.856A@ 10 kHz , 25mm*35mm*37mm
AL Lytic Snap-in TS-HC Series 200WV, 820uF, 25x35mm, Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America