United Chemi-Con ESMQ201VSN821MP40S

Cap Aluminum Lytic 820uF 200V 20% (22 X 40mm) Snap-In 10mm 2930mA 2000h 85°C
$ 4.013
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMQ201VSN821MP40S.

Inventory History

3 month trend:
+0.00%

Related Parts

United Chemi-ConESMQ251VSN821MQ40S
ALUMINUM ELECTROLYTIC CAPACITOR 820UF, 250V, 20%, SNAP-IN
PanasonicEET-UQ2E821JA
Cap Aluminum 820uF 250V 20% (25 X 40mm) Snap-In 10mm 0.243 Ohm 2770mA 2000h 85°C Bulk
PanasonicEET-UQ2E821CA
Cap Aluminum 820uF 250V 20% (25 X 40mm) Snap-In 10mm 0.243 Ohm 2770mA 2000h 85°C Bulk
Cornell Dubilier380LX821M200K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 200V 820muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LQ821M250K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 250V 820muF ±20% 1.181Dia 30.00mm
United Chemi-ConESMQ251VSN821MR30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 250V 820muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of United Chemi-Con ESMQ201VSN821MP40S provided by its distributors.

Cap Aluminum Lytic 820uF 200V 20% (22 X 40mm) Snap-In 10mm 2930mA 2000h 85°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
820¦ÌF 200V ¡À20% 10mm 2000h@ 85¡ãC 2.93A@ 120Hz,4.395A@ 50kHz ,D22xL40mm , 40mm*40mm*40mm
Aluminum Electrolytic Capacitor 820Uf, 200V, 20%, Snap-In; Capacitance:820Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Chemi-Con ESMQ201VSN821MP40S

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con