United Chemi-Con ESMM451VSN561MA50S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF
$ 3.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMM451VSN561MA50S.

United Chemi-Con

Datasheet4 pages4 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
-0.75%

Alternate Parts

Price @ 1000
$ 3.71
$ 7.115
$ 7.115
Stock
11,940
275,696
275,696
Authorized Distributors
4
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Screw
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
592 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.88 A
2.88 A
2.88 A
Height - Seated (Max)
51.9938 mm
50.0126 mm
50.0126 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

United Chemi-ConESMM401VSN561MA40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF
Cornell DubilierSLP561M400H4P3
Cap Aluminum Lytic 560uF 400V 20% (35 X 45mm) Snap-In 10mm 0.592 Ohm 2120mA 3000h 105C
United Chemi-ConESMM401VSN561MA40T
Cap Aluminum Lytic 560uF 400V 20% (35 X 40mm) Snap-In 10mm 0.592 Ohm 2850mA 3000h 85°C Bulk
Cornell Dubilier380LX561M400A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 400V 560muF ±20% 1.378Dia 35.00mm
Cornell Dubilier383LX561M450N052
Cap Aluminum Lytic 560uF 450V 20% (40 X 50mm) Snap-In 10mm 0.296 Ohm 2200mA 3000h 105C
United Chemi-ConEKMM421VSN561MA50S
Cap Aluminum 560uF 420V 20% (35 X 50mm) Snap-In 10mm 2150mA 3000h 105°C

Descriptions

Descriptions of United Chemi-Con ESMM451VSN561MA50S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum Lytic 560uF 450V 20% (35 X 50mm) Snap-In 10mm 2880mA 3000h 85C
Snap-in / ALUMINUM ELECTROLYTIC CAPACITORS, Snap-In
SERIES: SMM-LU; VOLT: 450; CAP: 560; DIA X LENGTH: 35X50; PACKAGING: SNAP-IN

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con