Cornell Dubilier SLP561M400H4P3

Cap Aluminum Lytic 560uF 400V 20% (35 X 45mm) Snap-In 10mm 0.592 Ohm 2120mA 3000h 105C
$ 23.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP561M400H4P3.

Electro Sonic

Datasheet9 pages4 years ago

Sager Electronics

New Yorker Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 23.7
$ 4.647
$ 4.647
Stock
27,877
448,236
448,236
Authorized Distributors
5
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
592 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.12 A
2.12 A
2.12 A
Height - Seated (Max)
45.0088 mm
45.0088 mm
45.0088 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXLGU2G561MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 560muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 560muF ±20% 1.378Dia 35.00mm
United Chemi-ConESMM401VSN561MA40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF
Cornell Dubilier381LR561M400A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 400V 560muF ±20% 1.378Dia 35.00mm
United Chemi-ConESMM401VSN561MA40T
Cap Aluminum Lytic 560uF 400V 20% (35 X 40mm) Snap-In 10mm 0.592 Ohm 2850mA 3000h 85°C Bulk
NichiconLGUW6561MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier SLP561M400H4P3 provided by its distributors.

Cap Aluminum Lytic 560uF 400V 20% (35 X 45mm) Snap-In 10mm 0.592 Ohm 2120mA 3000h 105C
Aluminum Electrolytic Capacitors - Snap In 560uF 400V 20%
Capacitor;Aluminum Electrolytic;Cap 560uF;Snap-In;Vol-Rtg 400V;35X45;105C | Cornell-Dubilier SLP561M400H4P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 560UF, 4; ALUMINUM ELECTROLYTIC CAPACITOR 560UF, 400V, 20%, SNAP-IN; Capacitance:560µF; Voltage Rating:400V; Product Range:CAP Series; Lifetime @ Temp; Available until stocks are exhausted
Aluminum Electrolytic Capacitor 560Uf, 400V, 20%, Snap-In; Rango De Producto:Serie Cap; Capacidad:560Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:35Mm; Resistencia Esr:0.592Ohm; Altura:45Mm; Núm. De Contactos:2 |Cornell Dubilier SLP561M400H4P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor