Rubycon 50MXG4700MEFCSN22X40

Cap Aluminum Lytic 4700uF 50V 20% (22 X 40mm) Snap-In 10mm 2430mA 2000h 105C Bulk
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50MXG4700MEFCSN22X40.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-94.98%

CAD Models

Download Rubycon 50MXG4700MEFCSN22X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKMH630VNN472MR40T
Cap Aluminum Lytic 4700uF 63V 20% (30 X 40mm) Snap-In 10mm 0.053 Ohm 2860mA 2000h 105°C
KYOCERA AVXUVR1H472MRD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 4700UF 50V 20%, RADIAL 20X40 LS 10 MM
United Chemi-ConESMH500VNN472MP40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF
United Chemi-ConEKMH500VSN472MP45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF
NichiconUVR1J472MRD6
Cap Aluminum Lytic 4700uF 63V 20% (25 X 40mm) Radial 12.5mm 3200mA 2000h 85C Bulk
NichiconUVK1H472MRD
4700uF 50V 卤20% 2.9A@120Hz Plugin,D20xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 50MXG4700MEFCSN22X40 provided by its distributors.

Cap Aluminum Lytic 4700uF 50V 20% (22 X 40mm) Snap-In 10mm 2430mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
2.43A@120Hz ±20% 10mm 50V 4700uF Plugin,D22xL40mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 4700UF, 50V, 20%, RADIAL; Capacitance:4700µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG