United Chemi-Con ESMH101VSN222MP45T

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMH101VSN222MP45T.

IHS

Datasheet0 pages0 years ago

Electro Sonic

element14

Newark

DigiKey

CAD Models

Download United Chemi-Con ESMH101VSN222MP45T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

United Chemi-ConEKMH101VSN222MQ50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF
United Chemi-ConEKMH101VNN222MR40T
Cap Aluminum Lytic 2200uF 100V 20% (30 X 40mm) Snap-In 10mm 0.113 Ohm 2700mA 2000h 105°C
United Chemi-ConEKMH101VSN222MA30S
Cap Aluminum 2200uF 100V 20% (35 X 30mm) Snap-In 10mm 0.113 Ohm 2500mA 2000h 105°C
Cornell DubilierSLP222M100C4P3
Cap Aluminum Lytic 2200uF 100V 20% (25 X 45mm) Snap-In 10mm 0.121 Ohm 2530mA 3000h 105C
NichiconUVR2A222MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 2200muF ±20% 0.866Dia 22.00mm
KYOCERA AVXUVR2A222MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 2200muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of United Chemi-Con ESMH101VSN222MP45T provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF
Cap Aluminum Lytic 2200uF 100V 20% (22 X 45mm) Snap-In 10mm 0.113 Ohm 3080mA 2000h 85°C Bulk
CAPACITOR ALUM ELEC 2200UF 100V 20%, SNA
CAPACITOR ALUM ELEC 2200UF 100V SNAP-IN; Capacitance:2200µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; ESR:0.113ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:45mm; Diameter:22mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con