United Chemi-Con ESMG500ELL222MLP1S

Cap Aluminum Lytic 2200uF 50V 20% (16 X 35.5mm) Radial 7.5mm 2075mA 2000h 85°C Bulk
$ 0.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMG500ELL222MLP1S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

element14 APAC

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-36.23%

CAD Models

Download United Chemi-Con ESMG500ELL222MLP1S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.31
$ 1.03
$ 1.03
Stock
4,103
116,669
116,669
Authorized Distributors
4
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.075 A
2.1 A
2.1 A
Height - Seated (Max)
37.0078 mm
35.5092 mm
35.5092 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMQ630ELL222MMP1S
Cap Aluminum Lytic 2200uF 63V 20% (18 X 35.5mm) Radial 7.5mm 1650mA 2000h 105°C Bulk
NichiconUVK1J222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 63V 2200muF ±20% 0.709Dia 18.00mm
PanasonicECA-1JHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
NichiconUKA1H222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 50V 2200muF ±20% 0.630Dia 16.00mm
NichiconUFW1J222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 63V 2200muF ±20% 0.709Dia 18.00mm
United Chemi-ConESMH630VSN222MP30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF

Descriptions

Descriptions of United Chemi-Con ESMG500ELL222MLP1S provided by its distributors.

Cap Aluminum Lytic 2200uF 50V 20% (16 X 35.5mm) Radial 7.5mm 2075mA 2000h 85°C Bulk
SMG Series 2200 uF 50 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF, 50V, 20%, RADIAL; Capacitance: 2200µF; Voltage(DC): 50V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 hours @ 85°C; Polari 16M7694
Aluminum Electrolytic Capacitor 2200Uf, 50V, 20%, Radial; Rango De Producto:Serie Smg; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Altura:35.5Mm |Chemi-Con ESMG500ELL222MLP1S

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con