United Chemi-Con EMZJ350ADA331MJA0G

Aluminum aluminum electrolytic capacitor 20% 330muF 35V
$ 0.369
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMZJ350ADA331MJA0G.

IHS

Datasheet2 pages12 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.369
$ 0.241
$ 0.241
Stock
32,225
4,615,557
4,615,557
Authorized Distributors
2
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
-
-
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
1.19 A
425 mA
425 mA
Height - Seated (Max)
-
10.4902 mm
10.4902 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-06-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NIC ComponentsNAZK331M35V10X10.5LBF
Smt Alum. Electrolytic Cap Rohs Compliant: Yes |Nic Components NAZK331M35V10X10.5LBF
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.5mm) SMD 0.08 Ohm 850mA 2000h 105C T/R
NACK Series 330 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
United Chemi-ConEKRG250ETD331MJ09S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF
United Chemi-ConEKZM100ELL331MF11D
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11mm) Radial 2.5mm 540mA 6000h 105C Automotive Bulk
United Chemi-ConSMG50VB331M10X16FT
UCC SMG50VB331M10X16FT

Descriptions

Descriptions of United Chemi-Con EMZJ350ADA331MJA0G provided by its distributors.

Aluminum aluminum electrolytic capacitor 20% 330muF 35V
Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 0.06 Ohm 1190mA 2000h 105C Automotive
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
MZJ Series 35 v 330 uf 105'c 10x10mm Ultra low ESR SMD Aluminum Electrolytic

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con