NIC Components NAZK331M35V10X10.5LBF

Smt Alum. Electrolytic Cap Rohs Compliant: Yes |Nic Components NAZK331M35V10X10.5LBF
$ 0.249
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NAZK331M35V10X10.5LBF.

IHS

Datasheet4 pages5 years ago

NIC Components

Alternate Parts

Price @ 1000
$ 0.249
$ 0.275
$ 0.275
Stock
900
1,200,791
1,200,791
Authorized Distributors
1
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
SMD/SMT
SMD/SMT
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
510 mA
510 mA
510 mA
Height - Seated (Max)
-
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Lytic 330uF 35V 20% (10 X 10.5mm) SMD 0.08 Ohm 850mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, 330 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Aluminum Electrolytic Capacitor, 330 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD

Descriptions

Descriptions of NIC Components NAZK331M35V10X10.5LBF provided by its distributors.

Smt Alum. Electrolytic Cap Rohs Compliant: Yes |Nic Components NAZK331M35V10X10.5LBF
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.5mm) SMD 0.09 Ohm 850mA 2000h 105C T/R
Aluminum Electrolytic Capacitors; Low ESR & Z, +105 degrees C (2KHr); HIGHER REFLOW RATED; V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS