United Chemi-Con EMVY500ADA4R7ME55G

Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5.2mm) SMD 50mA 1000h 105°C Cardboard T/R
$ 0.124
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVY500ADA4R7ME55G.

IHS

Datasheet2 pages15 years ago

Electro Sonic

element14

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Related Parts

PanasonicEEEFC1H4R7R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 4.7muF ±20% 0.197Dia 5.00mm
PanasonicEEEFC1V4R7R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 4.7muF ±20% 0.157Dia 4.00mm
PanasonicEEEFK1J4R7R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 4.7muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMVY350ADA4R7MD55G
Cap Aluminum Lytic 4.7uF 35V 20%( 4 X 5.2mm) SMD 60mA 1000h 105C Automotive T/R
United Chemi-ConEMVE630ADA4R7MF55G
Cap Aluminum Lytic 4.7uF 63V 20% (6.3 X 5.2mm) SMD 22mA 1000h 105°C Cardboard T/R
4.7uF 35V 25mA@120Hz 5惟 卤20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of United Chemi-Con EMVY500ADA4R7ME55G provided by its distributors.

Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5.2mm) SMD 50mA 1000h 105°C Cardboard T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2321
CAP ALUM 4.7UF 20% 50V SMD
Aluminum Electrolytic Capacitor; Capacitor Type:Low Impedance; Capacitance:4.7µF; Voltage Rating:50VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:E55; Body Height:5.2mm; Body Diameter:5mm; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con