Panasonic EEEFC1H4R7R

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 4.7muF ±20% 0.197Dia 5.00mm
$ 0.1
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFC1H4R7R.

IHS

Datasheet10 pages10 years ago

Newark

JRH Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+4.08%

CAD Models

Download Panasonic EEEFC1H4R7R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.113
$ 0.113
Stock
48,342
1,057,133
1,057,133
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3 Ω
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
50 mA
23 mA
23 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFC1V4R7R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 4.7muF ±20% 0.157Dia 4.00mm
PanasonicEEE-FC1V4R7AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 4.7muF ±20% 0.157Dia 4.00mm
PanasonicEEEFK1J4R7R
Panasonic EEEFK1J4R7R - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAFK475M63C12T-F
Cap Aluminum 4.7uF 63V 20% (5 X 5.8mm) SMD 3 Ohm 50mA 2000 hr 105C T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF 35 V DC, WG SERIES 1000H 4 (DIA.) X 5.4MM
4.7uF 35V 25mA@120Hz 5惟 卤20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
United Chemi-ConEMVY500ADA4R7ME55G
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5.2mm) SMD 50mA 1000h 105°C Cardboard T/R
PanasonicEEEFK1J4R7R
Panasonic EEEFK1J4R7R - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic EEEFC1H4R7R provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 4.7muF ±20% 0.197Dia 5.00mm
Panasonic EEEFC1H4R7R - Aluminum Electrolytic Capacitors (Surface Mount Type)
4.7 F 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs 105C
Cap Aluminum 4.7uF 50V 20% (5 X 5.4mm) SMD 50mA 1000 hr 105°C Embossed T/R
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 4.7 UF, TOL 20%,VOL-RTG 50 VDC, SMT,5X5.4,TR
Aluminum Electrolytic Capacitors, 50V, 4.7µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2121
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5.4mm) SMD 0.05A 1000h 105C Automotive T/R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1H4R7R
  • EEE-FC1H4R7R.