Nichicon UWF1V4R7MCL1GB

4.7uF 35V 25mA@120Hz 5惟 卤20% SMD, D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWF1V4R7MCL1GB.

IHS

Datasheet2 pages3 years ago

Future Electronics

Nichicon SCT

CAD Models

Download Nichicon UWF1V4R7MCL1GB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.063
Stock
44,987
278,243
278,243
Authorized Distributors
0
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
25 mA
15 mA
15 mA
Height - Seated (Max)
3.9878 mm
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-31
LTD Date2026-06-30

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWF 25V 4.7muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UZR 25V 4.7muF ±20% 0.157Dia 4.00mm
PanasonicEEEFC1V4R7R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 4.7muF ±20% 0.157Dia 4.00mm
PanasonicEEE-FC1V4R7AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 4.7muF ±20% 0.157Dia 4.00mm
United Chemi-ConEMVY350ADA4R7MD55G
Cap Aluminum Lytic 4.7uF 35V 20%( 4 X 5.2mm) SMD 60mA 1000h 105C Automotive T/R
PanasonicEEV-FC1V4R7R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 4.7muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Nichicon UWF1V4R7MCL1GB provided by its distributors.

4.7uF 35V 25mA@120Hz 5惟 卤20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717
UWF ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - SMD Aluminum Electrolytic Capacitor 0.157Dia 4.00mm ±20% 4.7muF 35V
Low Impedance Chip Type, 4.7 μ F, 35 V, -55°C to 105°C, RoHS
Nichicon SCT
Smt - Small Chip/Tp&reel |Nichicon UWF1V4R7MCL1GB

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL