United Chemi-Con EMVY350ADA101MHA0G

Cap Aluminum Lytic 100uF 35V 20%( 8 X 10mm) SMD 450mA 2000h 105C Automotive T/R
$ 0.218
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVY350ADA101MHA0G.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages15 years ago

Farnell

element14 APAC

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-28.57%

CAD Models

Download United Chemi-Con EMVY350ADA101MHA0G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.173
$ 0.173
Stock
62,807
517,501
517,501
Authorized Distributors
3
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
450 mA
300 mA
300 mA
Height - Seated (Max)
10.0076 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

United Chemi-ConEMVH350ADA101MJA0G
Cap Aluminum Lytic 100uF 35V 20%( 10 X 10mm) SMD 0.3 Ohm 296mA 2000h 125C Automotive T/R
PanasonicEEE-FC1E101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEETQV101XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TQ 35V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEE-FC1E101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 100muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMHB350ADA101MHA0G
Cap Aluminum Lytic 100uF 35V 20%( 8 X 10mm) SMD 0.3 Ohm 240mA 2000h 125C Automotive T/R
United Chemi-ConEMHB250ADA101MHA0G
Cap Aluminum Lytic 100uF 25V 20%( 8 X 10mm) SMD 0.3 Ohm 240mA 2000h 125C Automotive T/R

Descriptions

Descriptions of United Chemi-Con EMVY350ADA101MHA0G provided by its distributors.

Cap Aluminum Lytic 100uF 35V 20%( 8 X 10mm) SMD 450mA 2000h 105C Automotive T/R
MVY Series 35 V 100 uF 105 °C Ø 8 x 10 mm SMT Aluminum Electrolytic Cap
100uF 35V 180mA@120Hz 300mΩ ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
Aluminum Electrolytic Capacitor 100Uf 35V 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):35V; Esr:0.3Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Range:Alchip Mvy Seriesrohs Compliant: Yes |Chemi-Con EMVY350ADA101MHA0G
CAP, 100µF, 35V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 100µF; Voltage Rating: 35V; ESR: -; Product Range: Alchip MVY Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Ripple Current AC: 450mA; Diameter: 8mm; Height: 10mm; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMVY350ADA101MHA0G.