Panasonic EEE-FC1E101P

Cap Aluminum 100uF 25V 20% (8 X 10.2mm) SMD 450mA 1000h 105°C Embossed T/R
$ 0.291
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC1E101P.

Newark

Datasheet2 pages10 years ago
Datasheet0 pages0 years ago
Datasheet2 pages18 years ago

element14 APAC

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-45.92%

CAD Models

Download Panasonic EEE-FC1E101P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.291
$ 0.274
$ 0.274
Stock
124,451
80,275
80,275
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
300 mΩ
300 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
450 mA
450 mA
450 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

KYOCERA AVXUWG1E101MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 25V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC1E101S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEE-HA1E101P
Panasonic EEEHA1E101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMVY250ADA101MF80G
Cap Aluminum Lytic 100uF 25V 20%( 6.3 X 7.7mm) SMD 280mA 1000h 105C Automotive T/R
PanasonicEEUFC1E101SH
Panasonic EEUFC1E101SH - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC Capacitor 100UF 25; 25V 20%, SMD; Case / Package:Radial Can

Descriptions

Descriptions of Panasonic EEE-FC1E101P provided by its distributors.

Cap Aluminum 100uF 25V 20% (8 X 10.2mm) SMD 450mA 1000h 105°C Embossed T/R
Panasonic EEEFC1E101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
100uF 25V 337.5mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
CAP ALUM 100UF 20% 25V SMD / 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Aluminum Electrolytic Capacitors, 25V, 100µF, -40¡C to +105¡C, RoHS
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
FC Series 25 V 100 uF Ø 8 x 10.2 mm SMT Low ESR V-Chip Electrolytic Capacitor
CAP, 100µF, 25V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 100µF; Voltage Rating: 25V; ESR: -; Product Range: FC Series; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operati

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1E101P.
  • EEEFC1E101P