United Chemi-Con EMVH500ADA220MH63G

Cap Aluminum Lytic 22uF 50V 20%( 8 X 6.3mm) SMD 1.6 Ohm 83mA 1000h 125C Automotive T/R
$ 0.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVH500ADA220MH63G.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Future Electronics

Newark

element14

Inventory History

3 month trend:
-16.67%

CAD Models

Download United Chemi-Con EMVH500ADA220MH63G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

KYOCERA AVXUCZ1V220MCL1GS
22uF 35V 34.5mA@120Hz 1.6惟 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
United Chemi-ConEMVH350ADA220MF60G
Cap Aluminum Lytic 22uF 35V 20%( 6.3 X 5.7mm) SMD 1.6 Ohm 69mA 1000h 125C Automotive T/R
United Chemi-ConEMVY500ADA220MF55G
Cap Aluminum Lytic 22uF 50V 20%( 6.3 X 5.2mm) SMD 70mA 1000h 105C Automotive T/R
PanasonicEEE-HA1V220P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 22muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HA1H220P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 22muF ±20% 0.315Dia 8.00mm
PanasonicEEE-HA1J220UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 63V 22muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of United Chemi-Con EMVH500ADA220MH63G provided by its distributors.

Cap Aluminum Lytic 22uF 50V 20%( 8 X 6.3mm) SMD 1.6 Ohm 83mA 1000h 125C Automotive T/R
MVH Series 22 uF 50 V ±20 % Surface Mount Can Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3333
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:22µF; Voltage Rating:50VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:1.6ohm; Package/Case:H63; Body Height:6.3mm; Body Diameter:8mm ;RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con