United Chemi-Con EMVH350ADA220MF60G

Cap Aluminum Lytic 22uF 35V 20%( 6.3 X 5.7mm) SMD 1.6 Ohm 69mA 1000h 125C Automotive T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVH350ADA220MF60G.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

element14 APAC

Electro Sonic

element14

DigiKey

CAD Models

Download United Chemi-Con EMVH350ADA220MF60G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

PanasonicEEE-HA1V220P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 22muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HA1E220P
Panasonic EEEHA1E220P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAVES226M35D16T-F
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.3mm) SMD 9.8 Ohm 50mA 1000h 105C T/R
PanasonicEEE-HA1E220AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 22muF ±20% 0.248Dia 6.30mm
Cornell DubilierAHA226M35D16T-F
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.4mm) SMD 9 Ohm 60mA 1000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 35 V, WT SERIES 1000H 6.3 (DIA.) X 5.4MM

Descriptions

Descriptions of United Chemi-Con EMVH350ADA220MF60G provided by its distributors.

Cap Aluminum Lytic 22uF 35V 20%( 6.3 X 5.7mm) SMD 1.6 Ohm 69mA 1000h 125C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
CAPACITOR ALUM ELECT 22UF 35V SMD; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; ESR:1.6ohm; Life Time @ Temperature:1000 hours @ 125°C; Height:5.7mm; Diameter:6.3mm; Capacitor Mounting:SMD
CAP, 22µF, 35V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 22µF; Voltage Rating: 35V; ESR: 1.6ohm; Product Range: MVH Series; Lifetime @ Temperature: 1000 hours @ 125°C; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Ripple Current AC: 69mA; Diameter: 6.3mm; Height: 5.7mm; Automotive Qualification Standard: -; MSL: -; Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Operating Temperature Range: -40°C to +125°C

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con