Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-HA1H220P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 22muF ±20% 0.315Dia 8.00mm

$ 0.196
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1H220P.

Panasonic

Datasheet4 pages10 years ago

Future Electronics

Newark

Master Electronics

element14 APAC

Inventory History

3 month trend:
-61.56%

CAD Models

Download Panasonic EEE-HA1H220P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.193
$ 0.193
Stock
63,838
285,278
285,278
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
700 mΩ
700 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
70 mA
120 mA
120 mA
Height - Seated (Max)
6.1976 mm
6.1976 mm
6.1976 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEAGA1V220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 35V 22muF ±20% 0.248Dia 6.30mm
PanasonicEEAGA1H220
Aluminium Electrolytic Capacitor, Ga Series, 22 - F, - 20%, 50 V, 8 Mm, Radial Leaded
United Chemi-ConEMVY500ADA220MF55G
Cap Aluminum Lytic 22uF 50V 20%( 6.3 X 5.2mm) SMD 70mA 1000h 105C Automotive T/R
PanasonicEEE-HA1J220UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 63V 22muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVE630ADA220MF80G
Cap Aluminum Lytic 22uF 63V 20%( 6.3 X 7.7mm) SMD 58mA 1000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC Capacitor 22UF 50V; 50V 20%, SMD; AE Case:Radial Can - Capacitance:22µF;

Descriptions

Descriptions of Panasonic EEE-HA1H220P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 22muF ±20% 0.315Dia 8.00mm
Panasonic EEEHA1H220P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 22uF 50V 20% (8 X 6.2mm) SMD 70mA 2000h 105°C T/R
22uF 50V 70mA@120Hz ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
HA Series 50 V 22 µF ±20 % 8 x 6.2 mm SMT Aluminum Electrolytic Capacitor
Cap Aluminum 22uF 50V 20% Cylindrical 70mA 1000 hr 105°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 50V, 22µF, -40¡C to +105¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHA1H220P