United Chemi-Con EMVE500ADA470MF80G

ALUMINUM ELECTROLYTIC Capacitor 47UF 50V; 50V 20%, SMD; AE Case: Radial Can - Capacitance: 47 F;
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVE500ADA470MF80G.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Newark

Electro Sonic

Future Electronics

element14

Inventory History

3 month trend:
-84.62%

CAD Models

Download United Chemi-Con EMVE500ADA470MF80G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
Stock
4,135
2,170
Authorized Distributors
2
2
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
2826
2826
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
3000 hours
Ripple Current
80 mA
100 mA
Height - Seated (Max)
7.6962 mm
8.001 mm

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

United Chemi-ConEMVE350ADA470MF80G
Cap Aluminum Lytic 47uF 35V 20%( 6.3 X 7.7mm) SMD 80mA 1000h 105C Automotive T/R
PanasonicEEEHA1H470XP
SMD Aluminum Electrolytic Capacitor SMD,D6.3xL7.7mm 47µF ±20% 50V 1000Hrs@105℃
PanasonicEEE-HAH470XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 47muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 50V 47muF 卤20% 0.248Dia 6.30mm
Cornell DubilierAHA476M50X16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AHA 50V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEE1VA470WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 47muF 卤20% 0.248Dia 6.30mm

Descriptions

Descriptions of United Chemi-Con EMVE500ADA470MF80G provided by its distributors.

ALUMINUM ELECTROLYTIC Capacitor 47UF 50V; 50V 20%, SMD; AE Case:Radial Can - Capacitance:47 F;
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 80mA 1000h 105°C Cardboard T/R
MVE Series 50 V 47 uF 6.3 x 7.7 mm ±20 % SMT Aluminum Electrolytic Capacitor
47uF 50V 80mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Aluminum Electrolytic Capacitor 47Uf 50V 20%, Smd; Rango De Producto:Serie Mve; Capacidad:47Μf; Tensión Nominal:50V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:6.3Mm; Resistencia Esr:-; Altura:7.7Mm; Body Height:7.7Mm |Chemi-Con EMVE500ADA470MF80G

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con