United Chemi-Con EMVE160ADA151MF80G

Cap Aluminum Lytic 150uF 16V 20%( 6.3 X 7.7mm) SMD 100mA 1000h 105C Automotive T/R
$ 0.163
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVE160ADA151MF80G.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Electro Sonic

Future Electronics

element14

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

United Chemi-ConEMVA160ADA151MF80G
Cap Aluminum Lytic 150uF 16V 20% (6.3 X 7.7mm) SMD 110mA 2000h 85°C Cardboard T/R
PanasonicEEEFK1C151XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 150muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 150muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 150muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 16V 150muF ±20% 0.248Dia 6.30mm
PanasonicEEEFKC151XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 150muF 卤20% 0.248Dia 6.30mm

Descriptions

Descriptions of United Chemi-Con EMVE160ADA151MF80G provided by its distributors.

Cap Aluminum Lytic 150uF 16V 20%( 6.3 X 7.7mm) SMD 100mA 1000h 105C Automotive T/R
MVE Series 16 V 150 uF 6.3 x 7.7 mm ±20 % SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626
Aluminum Electrolytic Capacitor; Capacitor Type:High CV; Capacitance:150µF; Voltage Rating:16VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:F80; Body Height:7.7mm; Body Diameter:6.3mm; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con