Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCL1C151MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 150muF ±20% 0.248Dia 6.30mm
$ 0.246
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCL1C151MCL1GS.

IHS

Datasheet3 pages4 years ago

Newark

Farnell

Nichicon SCT

element14

Inventory History

3 month trend:
-3.38%

CAD Models

Download Nichicon UCL1C151MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.246
$ 0.23
$ 0.23
Stock
97,781
654,561
654,561
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
SMD/SMT
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
160 mΩ
160 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
300 mA
600 mA
600 mA
Height - Seated (Max)
7.6962 mm
7.6962 mm
7.6962 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEMZJ160ADA151MF80G
Cap Aluminum Lytic 150uF 16V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
PanasonicEEEFK1C151XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 150muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVA160ADA151MF80G
Cap Aluminum Lytic 150uF 16V 20% (6.3 X 7.7mm) SMD 110mA 2000h 85°C Cardboard T/R
PanasonicEEEFKC151XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 150muF 卤20% 0.248Dia 6.30mm
PanasonicEEE-FT1C151AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 16V 150muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 150muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UCL1C151MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 150muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 150uF 16V 20% (6.3 X 7.7mm) SMD 600mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626
UCL series 16V 150uF 6.3x7.7mm 105C SMD Aluminum Electrolytic Capacitor
CAPACITOR ALUM ELEC, 150UF, 16V, SMD; Capacitance:150µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Life Time @ Temperature:2000 hours @ 105°C; Height:7.7mm; Diameter:6.3mm; Capacitor Mounting:SMD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL