Nichicon UCD1C151MCL1GS

150UF 16 V DC Aluminium Electrolytic Capacitor, Cd Series 2000H 6.3(DIA.)X7.7MM
$ 0.224
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD1C151MCL1GS.

IHS

Datasheet4 pages4 years ago

ODG (Origin Data Global)

Newark

TME

Inventory History

3 month trend:
-0.56%

CAD Models

Download Nichicon UCD1C151MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.224
$ 0.253
$ 0.253
Stock
32,172
562,307
562,307
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
SMD/SMT
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
160 mΩ
160 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
145 mA
600 mA
600 mA
Height - Seated (Max)
8.001 mm
7.6962 mm
7.6962 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEEFKC151XAP
Panasonic EEEFKC151XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1C151XP
Panasonic EEEFK1C151XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FT1C151AP
Cap Aluminum Lytic 150uF 16V 20%( 6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C Automotive T/R
United Chemi-ConEMZJ160ADA151MF80G
Cap Aluminum Lytic 150uF 16V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
United Chemi-ConEMVA160ADA151MF80G
Cap Aluminum Lytic 150uF 16V 20% (6.3 X 7.7mm) SMD 110mA 2000h 85°C Cardboard T/R
Cap Aluminum 150uF 16V 20% (6.3 X 7.7mm) SMD 151mA 2000h 85C T/R

Descriptions

Descriptions of Nichicon UCD1C151MCL1GS provided by its distributors.

150UF 16 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, CD SERIES 2000H 6.3(DIA.)X7.7MM
CAP ALUM 150UF 20% 16V SMD / 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626
Chip Type Aluminum Electrolytic Capacitor
150uF 16V Al Electrolytic Cap, 290mA, 105¡ãC, SMD, 6.3x7.7mm
Al Electrolytic Cap, 150μF, ±20%, 16V, 145mA@120Hz, 290mA@100kHz, 2000h@105°C, SMD, 6.6mm × 6.6mm × 8mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL