United Chemi-Con EMVE100ADA102MJA0G

Cap Aluminum Lytic 1000uF 10V 20% (10 X 10mm) SMD 410mA 2000h 105C Automotive T/R
$ 0.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVE100ADA102MJA0G.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Farnell

Newark

element14

DigiKey

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEMVA100ADA102MJA0G
MVA Series 1000 uF 10 V 20 % SMT Aluminum Electrolytic Capacitor
Cornell DubilierAVE108M10G24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 10V 1000muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10mm) SMD 1190mA 2000h 105C Automotive T/R
KYOCERA AVXUUR1A102MNL1GS
UR Series 1000 uF 10 V 85°C Ø10 x 10.5mm SMT Chip Aluminum Electrolytic Cap
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 10V 1000muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVY100ADA102MJA0G
Cap Aluminum 1000uF 10V 20%35 (10 X 10mm) SMD 670mA 2000h 105°C T/R

Descriptions

Descriptions of United Chemi-Con EMVE100ADA102MJA0G provided by its distributors.

Cap Aluminum Lytic 1000uF 10V 20% (10 X 10mm) SMD 410mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141
CAPACITOR ALUM ELEC 1000UF, 10V, 20%, SMD
Capacitor ALUM ELEC 1000UF, 10V, 20%, SM; Capacitor ALUM ELEC 1000UF, 10V, 20%, SMD; Product Range:United Chemi-Con EMVE100ADA102MJA0G - MVE Series; Capacitance:1000µF; Voltage Rating:10V; AE Capacitor Case:Radial Can - SMD; Diameter:10mm; ESR:-; Height:10mm; Ripple Current AC:410mA; MSL:

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con