Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCL0J152MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 6.3V 1500muF ±20% 0.394Dia 10.00mm

$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCL0J152MNL1GS.

Future Electronics

Datasheet3 pages3 years ago

Farnell

Newark

Nichicon SCT

element14

Inventory History

3 month trend:
-52.37%

CAD Models

Download Nichicon UCL0J152MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.477
$ 0.339
$ 0.339
Stock
411,077
350,289
350,289
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
595 mA
335 mA
335 mA
Height - Seated (Max)
10.0076 mm
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEEEFP0J152AP
Cap Aluminum Lytic 1500uF 6.3V 20%( 10 X 10.2mm) SMD 0.06 Ohm 1190mA 2000h 105C Automotive T/R
United Chemi-ConEMZJ6R3ADA152MJA0G
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10mm) SMD 0.06 Ohm 1190mA 2000h 105C Automotive T/R
United Chemi-ConEMZA6R3ADA152MJA0G
Cap Aluminum Lytic 1500uF 6.3V 20%( 10 X 10mm) SMD 850mA 2000h 105C Automotive T/R
PanasonicEEE-FK0J152P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 1500muF ±20% 0.394Dia 10.00mm
PanasonicEEE-FT0J152AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 6.3V 1500muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVY6R3ADA152MJA0G
Cap Aluminum Lytic 1500uF 6.3V 20%( 10 X 10mm) SMD 670mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Nichicon UCL0J152MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 6.3V 1500muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10mm) SMD 1190mA 2000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF, 6.3V, 20%, SMD
CL Series 1500 uF 6.3 V 105°C Ø10 x 10 mm SMT Aluminum Electrolytic Cap
1500uF 6.3V 595mA@120Hz 60m惟 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141
CAPACITOR ALUM ELEC, 1500UF, 6.3V, 20%, SMD; Product Range:NICHICON - CL Series; Capacitance:1500µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Capacitor Case Style:Radial Can - SMD; Diameter:10mm; Height:10mm; No. of Pins:2

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL