United Chemi-Con EMVA630GDA331MLH0S

Cap Aluminum Lytic 330uF 63V 20% (16 X 16.5mm) SMD 820mA 2000h 85°C Cardboard T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVA630GDA331MLH0S.

IHS

Datasheet2 pages15 years ago

Farnell

element14 APAC

Electro Sonic

element14

Related Parts

PanasonicEEVFK1K331M
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 330muF 卤20% 0.630Dia 16.00mm
PanasonicEEV-TG1K331M
Cap Aluminum 330uF 80V 20% (18 X 16.5mm) SMD 0.28 Ohm 400mA 2000h 125°C T/R
PanasonicEEV-TG1K331UM
Cap Aluminum 330uF 80V 20% (16 X 16.5mm) SMD 0.3 Ohm 350mA 2000h 125°C T/R
United Chemi-ConEMVE500GDA331MLH0S
Cap Aluminum Lytic 330uF 50V 20% (16 X 16.5mm) SMD 600mA 2000h 105C Automotive T/R
United Chemi-ConEMVA630ARA331MKG5S
Cap Aluminum 330uF 63V 20% (12.5 X 16mm) SMD 720mA 2000h 85°C T/R
Wurth Elektronik865080662019
WCAP-ASLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of United Chemi-Con EMVA630GDA331MLH0S provided by its distributors.

Cap Aluminum Lytic 330uF 63V 20% (16 X 16.5mm) SMD 820mA 2000h 85°C Cardboard T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, 7167
Capacitor ALUM ELEC 330UF 63V 20%, SMD;; SMD; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage
ALUMINUM ELECTROLYTIC CAPACITOR 330UF 63V 20%, SMD; Capacitor Case / Package:Radial Can - SMD; Capacitance:330µF; Voltage(DC):63V; ESR:-; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Product Range:MVA Series; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con