United Chemi-Con EMVA500ADA4R7MD55G

MVA Series 4.7 uF 50 V Surface Mount Aluminum Electrolytic Capacitor
$ 0.082
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVA500ADA4R7MD55G.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages15 years ago

element14 APAC

Farnell

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download United Chemi-Con EMVA500ADA4R7MD55G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-11-25
LTD Date2016-11-25

Related Parts

United Chemi-ConEMVA630ADA4R7ME55G
Cap Aluminum Lytic 4.7uF 63V 20% (5 X 5.2mm) SMD 20mA 2000h 85°C Cardboard T/R
United Chemi-ConEMVA350ADA4R7MD55G
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.2mm) SMD 18mA 2000h 85°C Cardboard T/R
4.7uF 35V 18mA@120Hz 卤20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 35V 4.7muF ±20% 0.157Dia 4.00mm
KYOCERA AVXUWR1H4R7MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWR 50V 4.7muF 卤20% 0.157Dia 4.00mm
PanasonicEEE-1HA4R7WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 4.7muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of United Chemi-Con EMVA500ADA4R7MD55G provided by its distributors.

MVA Series 4.7 uF 50 V Surface Mount Aluminum Electrolytic Capacitor
4.7uF 50V 18mA@120Hz ±20% SMD,D4xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 4.7uF 50V 20% (4 X 5.2mm) SMD 18mA 2000h 85°C Cardboard T/R
ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF 50V 20%, SMD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717
ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF 50V 20%, SMD; Capacitor Case / Package:Radial Can - SMD; Capacitance:4.7µF; Voltage(DC):50V; ESR:-; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Product Range:Alchip MVA Series RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con